You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RD4247FXOS8700 - 

Development Kit for Six Axis Xtrinsic Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
RD4247FXOS8700
Order Code:
2320568
Technical Datasheet:
RD4247FXOS8700   Datasheet
See all Technical Docs

Product Overview

The RD4247FXOS8700 is a development kit for FXOS8700CQ six axis Xtrinsic sensor. The Xtrinsic FXOS8700CQ six axis sensor is comprised of advanced component level features, specifications and compensation software algorithms producing industry leading compass solutions. This sensor combines industry leading accelerometer and magnetometer sensors in a small plastic package. The 14bit accelerometer and 16bit magnetometer are combined with a high performance ASIC to enable an eCompass solution capable of a typical orientation resolution of 0.1degrees and sub 5degree compass heading accuracy for most applications.
  • Easily evaluate and demonstrate sensor functionality
  • Unified architecture with the same GUI software
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types
  • Highly integrated
  • Low power
  • Embedded vector magnitude detection
  • Embedded autonomous hard iron calibration
  • Wide dynamic range of ±1200µT

Applications

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Robotics

Contents

FXOS8700CQ six axis sensor development board, LFSTBUSB communication board, Sensor interface board, USB cable.

Footnotes

This device is sensitive to mechanical shock. Improper handling can cause permanent damage of the part or cause the part to otherwise fail.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Sensing - Motion, Vibration, Shock
:
NXP
:
FXOS8700CQ
:
Accelerometer
:
Development Board FXOS8700CQ, USB Mini-B Connector
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

Rs.7,689.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,689.72