You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UDA1334ATS/N2,112 - 

Digital to Analogue Converter, 24 bit, 96 kSPS, Serial, 2.4V to 3.6V, SSOP, 16 Pins

UDA1334ATS/N2,112 - Digital to Analogue Converter, 24 bit, 96 kSPS, Serial, 2.4V to 3.6V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
UDA1334ATS/N2,112
Order Code:
2396740
See all Technical Docs

Product Overview

The UDA1334ATS/N2,112 is a low power audio Digital-to-Analogue Converter with PLL. The extremely low power consumption and low voltage requirements make the device eminently suitable for use in low-voltage low-power portable digital audio equipment which incorporates a playback function. The converter supports the I²S-bus data format with word lengths of up to 24-bit and the LSB-justified serial data format with word lengths of 16, 20 and 24 bits. The converter has basic features such as de-emphasis (44.1kHz sampling frequency, only supported in audio mode) and mute.
  • On-board PLL to generate the internal system clock
  • Operates as an asynchronous DAC, regenerating the internal clock from the WS signal
  • Generates audio related system clock (output) based on 32, 48 or 96kHz sampling frequency
  • Integrated digital filter plus
  • Supports sample frequencies from 16 to 100kHz in asynchronous DAC mode
  • No analogue post filtering required for DAC

Applications

Portable Devices, Audio

Warnings

All input and output pins are protected against ESD under normal handling. When handling ensure that the appropriate precautions are taken.

Product Information

:
24bit
:
96kSPS
:
Serial
:
2.4V to 3.6V
:
SSOP
:
16Pins
:
-
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

Rs.102.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.102.53
 
10+ Rs.91.35
 
25+ Rs.86.73