You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RLS15RE

Rheostat, Wirewound, 15 ohm, 150 W, RLS Series, Panel Mount, Screwdriver Slot

RLS15RE - Rheostat, Wirewound, 15 ohm, 150 W, RLS Series, Panel Mount, Screwdriver Slot
RLS15RE - Rheostat, Wirewound, 15 ohm, 150 W, RLS Series, Panel Mount, Screwdriver Slot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RLS15RE
Order Code:
2145761
Product Range
RLS Series
Technical Datasheet:
RLS15RE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15ohm

:
150W

:
RLS Series

:
Panel Mount

:
Screwdriver Slot

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RLS15RE is a Rheostat, Wirewound Potentiometer, standard shafts have a flat and 3/8-inch-32 threaded bushing long enough for mounting on panels up to 1/4-inch thick. Open core and screwdriver slot adjustment. Power rating of 25W, linear taper and solder lug termination.
  • 0.5 to 3lb-inch Shaft torque

No Longer Stocked

Rs.9,876.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,876.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.9,431.90