You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SM102033007FE

Through Hole Resistor, 3 Gohm, Slim-Mox Series, 1 W, ± 1%, Radial Leaded, 5 kV

OHMITE SM102033007FE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
SM102033007FE
Order Code:
2664968
Product Range
Slim-Mox Series
Technical Datasheet:
SM102033007FE   Datasheet
See all Technical Docs

Product Range Selector (Slim-Mox Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Gohm

:
Slim-Mox Series

:
1W

:
± 1%

:
Radial Leaded

:
5kV

:
Thick Film

:
± 100ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Slim-Mox series from Ohmite precision thick film planar resistors. They provide stable performance for a wide range of resistance values with voltage ratings up to 25KV. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers and alternative to traditional high voltage resistors. Typical applications include HV power supplies, medical instrumentation, current pulse limiters and ionization chambers.
  • Thick film on alumina resistive element, high dielectric and low out gassing epoxy coating
  • Resistance range from 100 ohm to 5000Mohm
  • Power rating range from 0.25W to 5.5W and voltage rating range from 1.5KV to 25KV
  • 0.5% to 20% tolerance
  • Operating temperature range from -55°C to +110°C
  • Low resistor noise
  • Non inductive, radial terminals
  • High voltage resistor

No Longer Stocked

Rs.315.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.315.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.281.69
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.264.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.241.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.208.30
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.194.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange