You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMUA504PET
TRIMMER, POT, 500K, 1TURN, SMD
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- SMUA504PET
- Order Code:
- 2852096
- Technical Datasheet:
- SMUA504PET Datasheet
Product Range Selector (SMUA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Turn
- :
- Cermet
- :
- Top Adjust
- :
- 500kohm
- :
- Surface Mount
- :
- 1Turns
- :
- SMUA Series
- :
- 250mW
- :
- ± 20%
- :
- ± 100ppm/°C
- :
- 3.4 mm Square
- :
- -
- :
- -
Technical Docs (1)
388 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.109.16 | |
10+ | Rs.96.44 | |
25+ | Rs.86.81 | |
50+ | Rs.83.59 | |
100+ | Rs.80.37 | |
250+ | Rs.75.55 |
Pricing is unavailable. Please contact customer services.