You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TA1K0PH10R0KE
Resistor, 10 ohm, TAP1000 Series, 1 kW, ± 10%, Screw, 2 kV
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- TA1K0PH10R0KE
- Order Code:
- 1462352
- Product Range
- TAP1000 Series
- Technical Datasheet:
- TA1K0PH10R0KE Datasheet
Product Range Selector (TAP1000 Series)
See all from this product rangeAlternatives for TA1K0PH10R0KE
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10ohm
- :
- TAP1000 Series
- :
- 1kW
- :
- ± 10%
- :
- Screw
- :
- 2kV
- :
- Thick Film
- :
- ± 250ppm/°C
Technical Docs (1)
Product Overview
- Resistance values range from 0.5ohm to 1000 ohm
- Resistor element electrically isolated, small footprint
- Power rating 1KW or 2KW at 85°C mounting plate
- 6KV standard high dielectric strength, 2000VDC max operating voltage
- Resistance tolerance of +10%, ±250ppm/°C temperature coefficient
- Operating temperature range from -55°C to 85°C
- High voltage, high power resistor
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.15,080.63 | |
5+ | Rs.14,753.15 |
Pricing is unavailable. Please contact customer services.