You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TA1K0PH25R0KE

Resistor, 25 ohm, TAP1000 Series, 1 kW, ± 10%, Screw, 2 kV

OHMITE TA1K0PH25R0KE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TA1K0PH25R0KE
Order Code:
1462354
Product Range
TAP1000 Series
Technical Datasheet:
TA1K0PH25R0KE   Datasheet
See all Technical Docs

Product Range Selector (TAP1000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25ohm

:
TAP1000 Series

:
1kW

:
± 10%

:
Screw

:
2kV

:
Thick Film

:
± 250ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TAP series from Ohmite are heat sinkable planar thick film on alumina substrate resistors. These high energy, low inductance resistors typical applications include power conditioning, power distribution, power conversion, power control, motor control and inrush current limiting.
  • Resistance values range from 0.5ohm to 1000 ohm
  • Resistor element electrically isolated, small footprint
  • Power rating 1KW or 2KW at 85°C mounting plate
  • 6KV standard high dielectric strength, 2000VDC max operating voltage
  • Resistance tolerance of +10%, ±250ppm/°C temperature coefficient
  • Operating temperature range from -55°C to 85°C
  • High voltage, high power resistor

No Longer Stocked

Rs.15,080.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.15,080.63
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.14,753.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange