You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TA1K0PH2R50KE
Resistor, 2.5 ohm, TAP1000 Series, 1 kW, ± 10%, Screw, 2 kV
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- TA1K0PH2R50KE
- Order Code:
- 1462346
- Product Range
- TAP1000 Series
- Technical Datasheet:
- TA1K0PH2R50KE Datasheet
Product Range Selector (TAP1000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.5ohm
- :
- TAP1000 Series
- :
- 1kW
- :
- ± 10%
- :
- Screw
- :
- 2kV
- :
- Thick Film
- :
- ± 250ppm/°C
Technical Docs (1)
Product Overview
- High-temperature terminal construction
- Wide resistance range
- High power density
- Easy to install, PC-mountable
- Low inductance (50 to 100nH)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.15,080.63 | |
5+ | Rs.14,753.15 |
Pricing is unavailable. Please contact customer services.