You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TA1K0PH5R00KE
Resistor, 5 ohm, TAP1000 Series, 1 kW, ± 10%, Screw, 2 kV
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- TA1K0PH5R00KE
- Order Code:
- 1462351
- Product Range
- TAP1000 Series
- Technical Datasheet:
- TA1K0PH5R00KE Datasheet
Product Range Selector (TAP1000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5ohm
- :
- TAP1000 Series
- :
- 1kW
- :
- ± 10%
- :
- Screw
- :
- 2kV
- :
- Thick Film
- :
- ± 250ppm/°C
Technical Docs (1)
Product Overview
- Resistance values range from 0.5ohm to 1000 ohm
- Resistor element electrically isolated, small footprint
- Power rating 1KW or 2KW at 85°C mounting plate
- 6KV standard high dielectric strength, 2000VDC max operating voltage
- Resistance tolerance of +10%, ±250ppm/°C temperature coefficient
- Operating temperature range from -55°C to 85°C
- High voltage, high power resistor
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each