You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TAP600K3R0E

Resistor, 3 ohm, TAP600 Series, 600 W, ± 10%, Screw, 5 kV

TAP600K3R0E - Resistor, 3 ohm, TAP600 Series, 600 W, ± 10%, Screw, 5 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TAP600K3R0E
Order Code:
1550713
Product Range
TAP600 Series
Technical Datasheet:
TAP600K3R0E   Datasheet
See all Technical Docs

Product Range Selector (TAP600 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3ohm

:
TAP600 Series

:
600W

:
± 10%

:
Screw

:
5kV

:
Thick Film

:
± 150ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TAP600 series from Ohmite are 600W heat sinkable planar resistors. These resistors are encapsulated with a special resin filled epoxy casing with a large creepage distance to mass, large air distance between terminals and a high insulation resistance (CTI 600). This TAP600 series screw mount resistor is special design for low inductance and capacitance values. The contacts allow for easy load connection with M5 screws (not included). The TAP600 delivers 600W of reliable power to a variety of power conditioning, power transmission and power control applications. These resistors can be designed for liquid or air cooled heat sink systems. Typical applications include variable speed drives, power supplies, robotics, motor control and other control devices.
  • Resistance value range from 0.25ohm to 100Kohm
  • Available with ±10%, ±5% resistance tolerance
  • Temperature coefficient of ±150ppm/°C
  • Materials meet the requirements of UL94V-0
  • 5000VDC maximum working voltage
  • 10Gohm at 500V minimum insulation resistance
  • Inductance is <=80nH
  • 200N terminal strength of contacts
  • Operation temperature range from -55°C to +150°C
  • High voltage, high power resistor

No Longer Stocked

Rs.11,245.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11,245.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.11,043.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.11,000.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange