You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TAP600K50RE

Resistor, 50 ohm, TAP600 Series, 600 W, ± 10%, Screw, 5 kV

TAP600K50RE - Resistor, 50 ohm, TAP600 Series, 600 W, ± 10%, Screw, 5 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TAP600K50RE
Order Code:
1550716
Product Range
TAP600 Series
Technical Datasheet:
TAP600K50RE   Datasheet
See all Technical Docs

Product Range Selector (TAP600 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50ohm

:
TAP600 Series

:
600W

:
± 10%

:
Screw

:
5kV

:
Thick Film

:
± 150ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TAP600 series heat sinkable Planar Resistor delivers 600W of reliable power to a variety of power conditioning, power transmission and power control applications. This resistor can be designed for liquid or air cooled heat-sink systems. It is encapsulated with a special resin filled epoxy casing with a large creepage distance to mass, large air distance between terminals and a high insulation resistance.
  • Special design for low inductance and capacitance values
  • Contacts allow for easy load connection with M5 screws available with M4 as special request
  • Up to 12kV dielectric strength
  • UL94V-0 Flammability rating

No Longer Stocked

Rs.11,000.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11,000.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange