You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAP800K10KE

Resistor, 10 kohm, TAP800 Series, 800 W, ± 10%, Screw, 5 kV

OHMITE TAP800K10KE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TAP800K10KE
Order Code:
1550725
Product Range
TAP800 Series
Technical Datasheet:
TAP800K10KE   Datasheet
See all Technical Docs

Product Range Selector (TAP800 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
TAP800 Series

:
800W

:
± 10%

:
Screw

:
5kV

:
Thick Film

:
± 150ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TAP800 series from Ohmite are 800W heat sinkable planar. TAP800 series dissipates 800W of power when used with a liquid or air cooled heat sink system. Typical applications include variable speed drives, power supplies, robotics, motor control, control devices and other power designs. Encapsulated with a special resin filled epoxy casing with a large creepage distance to mass, large air distance between terminals and a high insulation resistance (CTI 600). Resistive element is specially designed for low inductance and capacitance. The element provides stable performance in addition to high wattage and pulse loading capability. Electric support is high alumina content ceramic metalized on the bottom for ideal heat transfer and optimum discharge.
  • Resistance value range from 1 ohm to 10Kohm
  • Contacts allow for easy load connecting with M4 or M5 screws
  • Materials meet the requirements of UL94-V0
  • Available in 5%, 10%, 20% tolerance option
  • Temperature coefficient of ±150ppm/°C, maximum working voltage is 5,000VDC
  • Peak current up to 1500A depending on pulse length and frequency
  • Insulation resistance is 10Gohm minimum at 500V
  • Electric strength voltage is 6KVrms, 50Hz (up to 12KVrms on special request)
  • Operation temperature range from -55°C to +150°C
  • High voltage, high power resistor

No Longer Stocked

Rs.12,810.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.12,810.09
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.12,532.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange