You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDH35P100RJE
SMD Chip Resistor, 100 ohm, ± 5%, 35 W, TO-220, Thick Film, High Power
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- TDH35P100RJE
- Order Code:
- 1550675
- Product Range
- TDH Series
- Technical Datasheet:
- TDH35P100RJE Datasheet
Product Range Selector (TDH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- ± 5%
- :
- 35W
- :
- TO-220
- :
- Thick Film
- :
- High Power
- :
- TDH Series
- :
- ± 50ppm/°C
- :
- 350V
- :
- -
Technical Docs (2)
Product Overview
- SMD - DPAK package configuration
- Moulded case for environmental protection
- Resistor element is electrically insulated from the metal sink tab
- <4.28°C/W Heat resistance to cooling plate
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.746.47 | |
10+ | Rs.700.52 | |
20+ | Rs.659.00 | |
50+ | Rs.575.98 | |
100+ | Rs.498.14 | |
200+ | Rs.487.34 |
Pricing is unavailable. Please contact customer services.