You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Z14

RF Choke, 44 µH, 680 mA, 2.6 ohm, ± 10%, 23 MHz

OHMITE Z14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
Z14
Order Code:
1692713
Technical Datasheet:
Z14   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
44µH

:
680mA

:
2.6ohm

:
± 10%

:
23MHz

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Z14 is an axial leaded high frequency Inductor Plate Choke with single-layer winding designed to avoid adverse harmonic effects and prevents breakdown from high R.F potentials. Windings are insulated and protected by a moisture-proof coating. This RF plate choke features wire leads welded to lug type terminals. This choke supports 1kHz frequency and ±10% inductance tolerance.

Applications

RF Communications

545 In stock

545 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.1,555.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,555.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,414.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,272.78
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,184.67