You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC-KIT3

Programmer, PICkit™ 3 In-Circuit Debugger, USB Full Speed Host PC Interface, Low Cost

OLIMEX PIC-KIT3
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
PIC-KIT3
Order Code:
2308250
Technical Datasheet:
PIC-KIT3   Datasheet
See all Technical Docs

Product Overview

PIC-KIT3 is a low cost programmer/debugger. It is controlled by a PC via MPLAB or MPLAB X IDE under Windows OS. The PIC-KIT3 programmer/debugger is used for hardware and software development of Microchip PIC microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) that are based on In-Circuit Serial Programming (ICSP) and Enhanced In-Circuit Serial Programming two wire serial interfaces. This little device fits to pocket and is very convenient to carry around when working in field.
  • USB (full speed 2Mbits/s) interface to host PC
  • Real time background debugging
  • Built in over voltage/short circuit monitor
  • Firmware upgradeable from PC
  • Supports low voltage down to 2V
  • Diagnostic bicolour LED (Busy, Error)
  • External power jack (6V to 12V)VDC for standalone programming
  • Programs configuration bits and erase of program memory space with verification
  • Peripheral freeze on halt stops timers at breakpoints

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Debugger / Programmer

:
-

:
PIC

:
-

:
Programmer, Debugger

:
USB Full Speed host PC interface, RT background debugging, MPLAB compatible, over-voltage/short circuit monitor, Standalone programming, Programmer-to-go

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.3,386.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,386.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --