You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G3M205P5DC - 

Solid State Relay, G3M Series, SPST-NO, 5 A, 6 VDC, PCB, Through Hole, Zero Crossing

G3M205P5DC - Solid State Relay, G3M Series, SPST-NO, 5 A, 6 VDC, PCB, Through Hole, Zero Crossing
G3M205P5DC - Solid State Relay, G3M Series, SPST-NO, 5 A, 6 VDC, PCB, Through Hole, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3M205P5DC
Order Code:
2213761
Product Range
G3M Series
Technical Datasheet:
G3M205P5DC   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
5A
:
6VDC
:
PCB
:
Through Hole
:
Zero Crossing
:
4VDC
:
-
:
-
:
G3M Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3M series Solid State Relay with zero-cross models added to compact. This design is suitable for high-density PCB applications.
  • DC input and AC output

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 27/7/20

Contact me when back in stock

Rs.2,848.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,848.02
 
10+ Rs.2,673.65
 
25+ Rs.2,568.80
 
50+ Rs.2,426.09