You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G3VM-202J1 - 

MOSFET Relay, 200 VAC, 130 mA, 8 ohm, DPST-NO

G3VM-202J1 - MOSFET Relay, 200 VAC, 130 mA, 8 ohm, DPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3VM-202J1
Order Code:
2065730
Product Range
G3VM Series
Also Known As:
G3VM-202J1, G3VM1255H
Technical Datasheet:
G3VM-202J1   Datasheet
See all Technical Docs

Product Information

:
DPST-NO
:
130mA
:
SMD
:
200VAC
:
8ohm
:
1.5kV
:
7.5mA
:
G3VM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3VM-202J1 is a 2-channel SMD MOSFET Relay with multiple contact pairs for a wide range of circuits. It has continuous load current of 200mA and surface-mounting terminals.

Applications

Industrial, Test & Measurement, Communications & Networking, Security

Also Known As

G3VM-202J1, G3VM1255H

Associated Products

Compare Selected

Related Searches

91 In stock

91 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.366.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.366.03
 
10+ Rs.342.97