You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G3VM-21LR10 - 

MOSFET Relay, 20 VAC, 200 mA, 5 ohm, SPST-NO

G3VM-21LR10 - MOSFET Relay, 20 VAC, 200 mA, 5 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3VM-21LR10
Order Code:
2065736
Product Range
G3VM Series
Technical Datasheet:
G3VM-21LR10   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
200mA
:
SMD
:
20VAC
:
5ohm
:
1.5kV
:
20mA
:
G3VM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3VM-21LR10 is a MOSFET Relay with output capacitance of 0.8pF typical allows high-frequency applications. It has leakage current of 0.2nA maximum (10pA typical) when relay is open.
  • 0.026ms Typical turn-on time, 0.045ms turn-off time
  • -20 to 85°C Operating temperature range

Applications

Industrial, Test & Measurement, Communications & Networking

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.895.76

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.895.76
 
10+ Rs.820.50
 
25+ Rs.744.40
 
50+ Rs.708.01
 
100+ Rs.671.62
 
250+ Rs.594.70