You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G3VM-61GR1

MOSFET Relay, 60 VAC, 1 A, 0.7 ohm, SPST-NO

G3VM-61GR1 - MOSFET Relay, 60 VAC, 1 A, 0.7 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3VM-61GR1
Order Code:
1798612
Product Range
G3VM Series
Also Known As:
G3VM-61GR1, G3VM1270A
Technical Datasheet:
G3VM-61GR1   Datasheet
See all Technical Docs

Alternatives for G3VM-61GR1

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add
     

Each

1+ Rs.354.72   10+ Rs.332.44   25+ Rs.295.46   50+ Rs.280.69   100+ Rs.265.91   250+ Rs.236.37   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.294.46   10+ Rs.233.25   100+ Rs.196.86   500+ Rs.177.83   1000+ Rs.166.25   2500+ Rs.160.46   More Pricing...

Restricted Item Add

Product Overview

The G3VM-61GR1 is a MOSFET Relay with SPST-NO contact and surface mount terminals. This G3VM-series relay features high load voltage capability, extremely low input current and large isolation between input and output. MOSFET design ensures fast switching. Designed for switching minute signals and analogue signals.
  • 1500Vrms Dielectric strength
  • 3ms Turn-on and 1ms turn-off maximum time
  • -20 to 85°C Operating temperature range

Applications

Communications & Networking, Test & Measurement, Consumer Electronics

Product Information


:
SPST-NO

:
1A

:
SMD

:
60VAC

:
0.7ohm

:
1.5kV

:
10mA

:
G3VM Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

G3VM-61GR1, G3VM1270A

No Longer Manufactured

Rs.578.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.578.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.522.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.489.29
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.466.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.