You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G3VM-62J1 - 

MOSFET Relay, 60 VAC, 400 mA, 2 ohm, DPST-NO

G3VM-62J1 - MOSFET Relay, 60 VAC, 400 mA, 2 ohm, DPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3VM-62J1
Order Code:
2065760
Product Range
G3VM Series
Also Known As:
G3VM-62J1, G3VM1214M
Technical Datasheet:
G3VM-62J1   Datasheet
See all Technical Docs

Product Information

:
DPST-NO
:
400mA
:
SMD
:
60VAC
:
2ohm
:
1.5kV
:
7.5mA
:
G3VM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3VM-62J1 is a SMD MOSFET Relay with surface mounting terminals. It is designed for switching minute signals and analogue signals.
  • -40 to 85°C Operating temperature range

Applications

Industrial, Test & Measurement, Communications & Networking

Also Known As

G3VM-62J1, G3VM1214M

Associated Products

Compare Selected

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

196 will be available for delivery on 17/9/19

More stock available week commencing 30/12/19

Contact me when back in stock

Rs.451.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.451.87
 
10+ Rs.429.45
 
100+ Rs.354.55