You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G3DZ2R6PL12DC - 

Solid State Relay, G3DZ Series, SPST-NO, 600 mA, 14.4 VDC, PCB, Through Hole, Non Zero Crossing

G3DZ2R6PL12DC - Solid State Relay, G3DZ Series, SPST-NO, 600 mA, 14.4 VDC, PCB, Through Hole, Non Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3DZ2R6PL12DC
Order Code:
2213739
Product Range
G3DZ Series
Technical Datasheet:
G3DZ2R6PL12DC   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
600mA
:
14.4VDC
:
PCB
:
Through Hole
:
Non Zero Crossing
:
9.6VDC
:
9.6VDC
:
14.4VDC
:
G3DZ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3DZ series Solid State Relay identical to the G6D in size with a maximum AC/DC switching current of 0.6A at 240VAC or 100VDC. It has 10µA maximum current leakage between open output terminals.
  • Input resistor and varistor incorporated models available
  • Switching full and half-wave rectified alternating currents
  • 2500VAC Dielectric strength ensured between input and output terminals

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

Rs.1,447.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,447.48
 
10+ Rs.1,358.86
 
50+ Rs.1,305.57
 
90+ Rs.1,233.04
 
300+ Rs.1,189.00
 
500+ Rs.1,128.55