You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G3S201PLPDUS24DC - 

Solid State Relay, G3S Series, SPST-NO, 1.2 A, 28.8 VDC, PCB, Through Hole, Non Zero Crossing

G3S201PLPDUS24DC - Solid State Relay, G3S Series, SPST-NO, 1.2 A, 28.8 VDC, PCB, Through Hole, Non Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3S201PLPDUS24DC
Order Code:
2213768
Product Range
G3S Series
Technical Datasheet:
G3S201PLPDUS24DC   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
1.2A
:
28.8VDC
:
PCB
:
Through Hole
:
Non Zero Crossing
:
19.2VDC
:
100VAC
:
240VAC
:
G3S Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3S series ultras-small Solid State Relay available in both AC/DC load versions available. The terminals compatible with G6B electromagnetic relays mix with G6Bs as the application requires. It has close side-by-side mounting possible, in addition heat-sink dedicated to this mounting style also available. It has high isolation of 2500VAC between input and output freeing inputs from noise surge generated in the load.
  • Built-in varistor effectively absorbs external surges

Applications

Industrial

Associated Products

Compare Selected

Related Searches

131 In stock

131 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Rs.1,949.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,949.21
 
10+ Rs.1,829.87
 
25+ Rs.1,758.11
 
50+ Rs.1,660.44