You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G3VM-21LR1 - 

MOSFET Relay, 20 VAC, 450 mA, 1.2 ohm, SPST-NO

G3VM-21LR1 - MOSFET Relay, 20 VAC, 450 mA, 1.2 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3VM-21LR1
Order Code:
2065735
Product Range
G3VM Series
Technical Datasheet:
G3VM-21LR1   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
450mA
:
SMD
:
20VAC
:
1.2ohm
:
1.5kV
:
30mA
:
G3VM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3VM-21LR1 is a MOSFET Relay with low output capacitance and surface-mounting terminals. It has ON resistance of 1R typical suppresses output signal attenuation.
  • -20 to 85°C Operating temperature range

Applications

Industrial, Test & Measurement, Communications & Networking

Associated Products

Compare Selected

Related Searches

617 In stock

Available until stock is exhausted

617 available for 4 - 6 business days delivery
Rs.592.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.592.63
 
25+ Rs.585.27
 
50+ Rs.566.45
 
100+ Rs.545.79
 
250+ Rs.527.68
 
500+ Rs.501.70