Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LA-14 12DC
Order Code1455510
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LA-14 12DC
Order Code1455510
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeTUK SGACK902S Keystone Coupler
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance400ohm
SVHCTo Be Advised
Alternatives for G5LA-14 12DC
1 Product Found
Product Overview
The G5LA-14 12DC is a PCB mount Cubic Power Relay with DC coil. This G5LA-series power relay has 1CO (SPDT) cadmium-free Ag alloy contact. It has standard classification and PCB terminals. Economical cube relay with universal terminal footprint.
- Fully sealed enclosure
- Withstands impulse of up to 4500V
- 360mW Coil power consumption
- CTI>250 tracking resistance
- -40 to 85°C Operating temperature range
Applications
Industrial, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
TUK SGACK902S Keystone Coupler
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075