You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XF2M24151A.

FFC / FPC Board Connector, ZIF, 0.5 mm, 24 Contacts, Plug, Surface Mount, Top, Bottom

XF2M24151A. - FFC / FPC Board Connector, ZIF, 0.5 mm, 24 Contacts, Plug, Surface Mount, Top, Bottom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
XF2M24151A.
Order Code:
1112559
Technical Datasheet:
XF2M24151A.   Datasheet
See all Technical Docs

Product Overview

The XF2M series from Omron is a 0.5mm pitch rotary backlock connector. Rotary lock achieves high reliability and superior work efficiency. It has double-sided (upper and lower) contact structure that enables component reductions and is applicable FPC thickness of 0.3mm.
  • Number of contacts varies from 6 to 60
  • Rated current is 0.5A
  • Rated voltage is 50V AC/DC
  • Maximum contact resistance is 50mohm
  • LCP resin housing
  • Copper alloy with gold plated contacts

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
24Contacts

:
Plug

:
-

:
Surface Mount

:
Top, Bottom

:
2 Row

:
Gold Plated Contacts

:
Copper

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for XF2M24151A.

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.116.58   100+ Rs.114.25   375+ Rs.109.31   1500+ Rs.107.11   3000+ Rs.104.97   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.155.69   10+ Rs.126.50   100+ Rs.120.31   250+ Rs.108.81   500+ Rs.99.96   1000+ Rs.86.26   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.87.58   10+ Rs.70.07   100+ Rs.60.95   500+ Rs.54.85   1000+ Rs.48.75   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.171.37   10+ Rs.150.29   25+ Rs.136.72   100+ Rs.125.27   250+ Rs.113.85   500+ Rs.104.72   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.69.00   10+ Rs.55.11   100+ Rs.52.73   250+ Rs.47.95   500+ Rs.43.09   1000+ Rs.38.31   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ Rs.63.17   100+ Rs.54.93   500+ Rs.49.36   1000+ Rs.43.88   More Pricing...

Restricted Item Add
Best Seller

2,164 In stock Need more?

2,164 available for 3 - 5 business days delivery

Rs.143.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.143.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.112.46
Promotional price
Contract Price
Web only price
Web only contract price
 
375+ Rs.110.21
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ Rs.103.10
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Rs.101.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.