You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

74LCX240WM - 

Buffer / Line Driver, 74LCX240, 2 V to 3.6 V, SOIC-20

74LCX240WM - Buffer / Line Driver, 74LCX240, 2 V to 3.6 V, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74LCX240WM
Order Code:
1013780
Technical Datasheet:
74LCX240WM   Datasheet
See all Technical Docs

Product Overview

The 74LCX240WM is a low voltage inverting octal Buffer/Line Driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver. The device is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX240 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
  • Power down high impedance inputs and outputs
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • 5V Tolerant inputs and outputs
  • 6.5ns Propagation delay (tpd), 10µA ICCQ maximum
  • ±24mA Output drive
  • Supports live insertion/withdrawal

Applications

Industrial, Clock & Timing, Signal Processing

Product Information

:
Buffer / Line Driver, Inverting
:
74LCX240
:
SOIC
:
20Pins
:
2V
:
3.6V
:
74LCX
:
74240
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.56.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.56.66
 
10+ Rs.49.68
 
100+ Rs.38.09
 
500+ Rs.30.11
 
1000+ Rs.24.09