You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FAN3121CMX

MOSFET Driver, Low Side, 4.5V-18V Supply, 11.4A Out, 18ns Delay, SOIC-8

FAN3121CMX - MOSFET Driver, Low Side, 4.5V-18V Supply, 11.4A Out, 18ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FAN3121CMX
Order Code:
2083923
Technical Datasheet:
FAN3121CMX   Datasheet
See all Technical Docs

Product Overview

The FAN3121CMX is a CMOS input single inverting output Low-side Gate Driver designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses. The driver is available with CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. The driver incorporates the MillerDrive™ architecture for the final output stage. This bipolar/MOSFET combination provides the highest peak current during the Miller plateau stage of the MOSFET turn-on/turn-off process. The driver implements an enable function on pin 3 (EN), previously unused in the industry-standard pin-out. The pin is internally pulled up to VDD for active HIGH logic and can be left open for standard operation.
  • Industry-standard pin-out with enable input
  • Inverting configuration
  • Internal resistors turn driver OFF if no inputs
  • 23/19ns Typical rise/fall times with 10nF load
  • Inverting channels + enable
  • MilleDrive™ Technology

Applications

Power Management, Motor Drive & Control, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Side

:
11.4A

:
4.5V

:
18V

:
SOIC

:
8Pins

:
-

:
18ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2083923RL Check stock

1,515 In stock Need more?

1,515 available for 4 - 6 business days delivery

Rs.120.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.120.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.102.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.81.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.71.69
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.68.98
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.57.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2083923) x 120.63 = Rs.120.63
Total Price: Rs.120.63
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.