You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FAN9673QX

PFC Controller IC, Three-Channel , 30 V & 1 mA Supply, 97 % Duty Cycle, 55 kHz - 75 kHz, LQFP-32

FAN9673QX - PFC Controller IC, Three-Channel , 30 V & 1 mA Supply, 97 % Duty Cycle, 55 kHz - 75 kHz, LQFP-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FAN9673QX
Order Code:
2579668
Product Range
FAN9673 Series
Technical Datasheet:
FAN9673QX   Datasheet
See all Technical Docs

Product Overview

The FAN9673QX is a interleaved three-channel continuous conduction mode (CCM) power factor correction (PFC) controller in 32 pin LQFP package. Incorporating circuits for the implementation of leading edge, average current and boost type power factor correction, the FAN9673 enables the design of a power supply that fully complies with the IEC1000-3-2 specification. Interleaved operation provides substantial reduction in the input and output ripple currents and the conducted EMI filtering becomes easier and cost effective. An innovative channel management function allows the power level of the slave channels to be loaded and unloaded smoothly according to the setting voltage on the CM pin, improving the PFC converter's load transient response. The FAN9673 also incorporates a variety of protection functions including peak current limiting, input voltage brown out protection and TriFault detect function.
  • Average current mode control
  • PFC slave channel management function
  • Programmable operation frequency range from 18KHz to 40KHz or 55KHz to 75KHz
  • Programmable PFC output voltage
  • Two current limit functions
  • Sag protection
  • Programmable soft-start
  • Undervoltage lockout (UVLO)
  • Differential current sensing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
30µA

:
6mA

:
LQFP

:
32Pins

:
97%

:
75kHz

:
-40°C

:
105°C

:
FAN9673 Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Re-reel

1,273 In stock Need more?

1,273 available for 4 - 6 business days delivery

Rs.409.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.409.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.347.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.283.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.256.72
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.247.44
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.215.74