You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FPF2116

Power Load Switch, IntelliMAX, High Side, Active High, 1 Output, 5.5V, 0.3A, SOT-23-5

ONSEMI FPF2116
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FPF2116
Order Code:
2251020
Technical Datasheet:
FPF2116   Datasheet
See all Technical Docs

Product Overview

The FPF2116 is a Load Switch which provides full protection to systems and loads which may encounter large current conditions. This device contains a 0.125R current-limited P-channel MOSFET which can operate over an input voltage range of 1.8 to 5.5V. Internally, current is prevented from flowing when the MOSFET is off and the output voltage is higher than the input voltage. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. The part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant-current mode to prohibit excessive currents from causing damage. If the constant current condition still persists after 30ms, the part will shut off the switch and pull the fault signal pin (FLAGB) low.
  • Controlled turn-on
  • Undervoltage lockout
  • Thermal shutdown
  • <2µA shutdown current
  • Fast current limit response time
  • 3µs to moderate over currents
  • 20ns to hard shorts
  • Reverse current blocking
  • Fault blanking

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
300mA

:
0.125ohm

:
SOT-23

:
5Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Cut Tape :1228313 Check stock
Re-reel (minimum 100/reel):1228313RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 28/11/22

Notify me when back in stock

Rs.68.74

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ Rs.68.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1228313

 

 
Check stock location (important)
 
 

 

More stock available week commencing 28/11/22

 

 
Quantity List Price Your Price
1+ Rs.172.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.154.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.147.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.120.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.113.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.99.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.82.00
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 1228313) x 82 = Rs.246,000.00
Total Price: Rs.246,000.00
3000 (Re-reel 1228313RL) x 82 = Rs.246,000.00
Total Price: Rs.246,000.00
3000 (Reel 2251020) x 68.74 = Rs.206,220.00
Total Price: Rs.206,220.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1228313
1228313RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.