You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FPF2702MX

Power Load Switch, AccuPower, Active Low, 1 Output, 36V, 2A, SOIC-8

ONSEMI FPF2702MX
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FPF2702MX
Order Code:
2083989
Technical Datasheet:
FPF2702MX   Datasheet
See all Technical Docs

Product Overview

The FPF2702MX is a current-limit Load Switch that provide full protection to systems and loads from excess current conditions. Minimum current limit is adjustable from 0.4 to 2.0A. The FPF270X contains a slew-rate-controlled N-channel MOSFET and slew-rated turn-on to prevent power bus disturbances from being caused by "hot plugging" loads or momentary excess load demands. The input voltage range is 2.8 to 36V. Loads can be activated or deactivated with a low-voltage logic-compatible ON pin. Fault conditions can be monitored using the error flag pin and/or the power-good pin. Each member of the FPF270X family serves a category of load-fault response. All devices clamp the load current so that it cannot exceed an externally programmed current level. An over temperature feature provides further device protection in case of excessive levels of power dissipation.
  • Slew rate controlled
  • Thermal shutdown
  • Active low enable
  • UVLO protection
  • Power-good output

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
36V

:
2A

:
0.088ohm

:
SOIC

:
8Pins

:
Yes

:
Active Low

:
1Outputs

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 100/reel):2083989RL Check stock

Available for back order

Deliveries start from 6/4/22

Notify me when back in stock

Rs.274.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.274.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.246.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.232.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.198.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.186.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.162.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.153.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2083989) x 274.68 = Rs.274.68
Total Price: Rs.274.68
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.