You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LB1909MC-BH - 

Motor Driver, 2.5V to 16V supply, 800 mA/2 Outputs, SOIC-10

LB1909MC-BH - Motor Driver, 2.5V to 16V supply, 800 mA/2 Outputs, SOIC-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LB1909MC-BH
Order Code:
2216987RL
Technical Datasheet:
LB1909MC-BH   Datasheet
See all Technical Docs

Product Overview

The LB1909MC-BH is a monolithic digital Stepping Motor Driver IC can be operated on a wide supply voltage range of 2.5 to 16V. The IC is ideal for use in 2-phase excitation drive of general-purpose 2-phase bipolar stepping motors including dampers for refrigerators.
  • Built-in shoot-through current protection circuit
  • No standby current protection consumption
  • Built-in thermal shutdown circuit

Applications

Motor Drive & Control

Product Information


:
Stepper

:
2Outputs

:
800mA

:
-

:
SOIC

:
10Pins

:
2.5V

:
16V

:
-30°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2216987 Check stock

511 In stock Need more?

511 available for 4 - 6 business days delivery

Rs.91.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.91.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.70.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.62.32
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.49.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2216987) x 91.36 = Rs.913.60
Total Price: Rs.913.60
10 (Re-reel 2216987RL) x 91.36 = Rs.913.60
Total Price: Rs.913.60
Choose your packaging preference
2216987
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.