You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM317LZ
Linear Voltage Regulator, Adjustable, 40V primary input, 1.2V to 37V/100 mA/1 Output, TO-92-3
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- LM317LZ
- Order Code:
- 2102583
- Product Range
- 0.1 A Positive Adjustable Voltage Regulators
- Technical Datasheet:
- LM317LZ Datasheet
Product Range Selector (0.1 A Positive Adjustable Voltage Regulators)
See all from this product rangeAlternatives for LM317LZ
Product Overview
- Adjustable output voltage from 1.2V and 37V
- 100mA output current
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe area compensation
- Floating operation for high voltage applications
- Operating temperature range from 0°C to 125°C
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1.2V
- :
- 37V
- :
- 5V
- :
- 35V
- :
- 0.1 A Positive Adjustable Voltage Regulators
- :
- 100mA
- :
- Adjustable
- :
- TO-92
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.49.68 | |
10+ | Rs.30.46 | |
100+ | Rs.16.20 | |
1000+ | Rs.11.92 | |
2500+ | Rs.10.01 | |
10000+ | Rs.9.01 |
Pricing is unavailable. Please contact customer services.