You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM7910CT - 

Linear Voltage Regulator, 7910, Fixed, -28V To -12V In, -10V And 1A Out, TO-220AB-3

LM7910CT - Linear Voltage Regulator, 7910, Fixed, -28V To -12V In, -10V And 1A Out, TO-220AB-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM7910CT
Order Code:
2451072
Product Range
7910 Voltage Regulators
Technical Datasheet:
LM7910CT   Datasheet
See all Technical Docs

Product Overview

The LM7910CT is a 3-terminal negative Voltage Regulator features internal thermal overload protection and short-circuit protection. Each type employs internal current limiting, thermal shutdown and safe operating area protection. This product is general usage and suitable for many different applications.
  • Output transistor safe operating area compensation
  • ±4% Output voltage tolerance

Applications

Power Management

Product Information

:
-10V
:
-
:
-
:
-28V
:
-12V
:
7910 Voltage Regulators
:
1A
:
Fixed
:
TO-220AB
:
3Pins
:
0°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.49.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.49.57