You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MC33368DG - 

PFC Controller IC, Watchdog Timer, 10 V to 16 V & 5.3 mA Supply, 10 V Lockout, 50 kHz, SOIC-16

MC33368DG - PFC Controller IC, Watchdog Timer, 10 V to 16 V & 5.3 mA Supply, 10 V Lockout, 50 kHz, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC33368DG
Order Code:
1468740
Technical Datasheet:
MC33368DG   Datasheet
See all Technical Docs

Product Overview

The MC33368DG is a high voltage GreenLine Power Factor Controller that functions as a boost preconverter in off-line power supply applications. MC33368 is optimized for low power, high density power supplies requiring a minimum board area, reduced component count and low power dissipation. It features a watchdog timer to initiate output switching, an one quadrant multiplier to force the line current to follow the instantaneous line voltage a zero current detector to ensure critical conduction operation, a transconductance error amplifier, a current sensing comparator, a 5V reference, an undervoltage lockout (UVLO) circuit which monitors the VCC supply voltage and a CMOS driver for driving MOSFETs. Also includes a programmable output switching frequency clamp. Protection features include an output overvoltage comparator to minimize overshoot, a restart delay timer and cycle-by-cycle current limiting.
  • Lossless off-line startup
  • Output overvoltage comparator
  • Leading edge blanking (LEB) for noise immunity
  • Watchdog timer to initiate switching
  • Restart delay timer

Applications

Power Management

Product Information

:
13V
:
10V
:
16V
:
16mA
:
5.3mA
:
SOIC
:
16Pins
:
-
:
50kHz
:
-25°C
:
125°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

334 In stock

334 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/9/19

Rs.122.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.122.63
 
10+ Rs.104.20
 
100+ Rs.82.94
 
500+ Rs.73.01
 
1000+ Rs.60.61
 
2500+ Rs.56.43