You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC7812ACD2TG

Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1A Out, TO-263-3

MC7812ACD2TG - Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1A Out, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC7812ACD2TG
Order Code:
2102556
Product Range
7812 Voltage Regulators
Technical Datasheet:
MC7812ACD2TG   Datasheet
See all Technical Docs

Product Overview

The MC7812ACD2TG is a monolithic Positive Voltage Regulator with 12V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • No external components required

Applications

Automotive, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
-

:
-

:
19V

:
35V

:
7812 Voltage Regulators

:
1A

:
Fixed

:
TO-263 (D2PAK)

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Alternatives for MC7812ACD2TG

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.73.28   10+ Rs.60.86   100+ Rs.39.27   500+ Rs.37.28   800+ Rs.27.48   More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

1+ Rs.53.37   10+ Rs.44.37   100+ Rs.28.60   500+ Rs.27.16   1000+ Rs.20.71   2500+ Rs.19.60   10000+ Rs.18.96   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1000+ Rs.22.50   2000+ Rs.20.19   10000+ Rs.19.80   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.62.93   10+ Rs.51.86   100+ Rs.33.47   500+ Rs.31.71   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1000+ Rs.21.20   2000+ Rs.18.94   10000+ Rs.18.25   25000+ Rs.17.94   50000+ Rs.17.56   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.56.54   10+ Rs.46.66   100+ Rs.30.11   500+ Rs.28.60   More Pricing...

Restricted Item Add
     

Each

1+ Rs.66.11   10+ Rs.54.32   100+ Rs.35.05   500+ Rs.33.30   1000+ Rs.25.41   2500+ Rs.23.98   10000+ Rs.23.26   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.68.50   10+ Rs.56.31   100+ Rs.36.32   500+ Rs.34.49   800+ Rs.26.29   More Pricing...

Restricted Item Add
     

Each

1+ Rs.59.74   10+ Rs.49.07   100+ Rs.31.71   1000+ Rs.25.33   More Pricing...

Restricted Item Add

224 In stock Need more?

224 available for 4 - 6 business days delivery

Rs.58.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.58.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.47.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.30.94
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.29.31
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.22.35
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.21.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.