You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC79L15ABDG

Linear Voltage Regulator, 7915, Fixed, -35V To -23V In, -15V And 0.1A Out, SOIC-8

MC79L15ABDG - Linear Voltage Regulator, 7915, Fixed, -35V To -23V In, -15V And 0.1A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC79L15ABDG
Order Code:
2532882
Product Range
7915 Voltage Regulators
Technical Datasheet:
MC79L15ABDG   Datasheet
See all Technical Docs

Product Overview

The MC79L15ABDG is a low cost, three terminal, fixed negative linear voltage regulator in 8 pin SOIC package. This inexpensive, easy to use device is suitable for numerous applications requiring up to 100mA output current. Like the higher powered MC7900 series negative regulators, this regulator features internal thermal overload protection and internal short circuit current limiting, making it remarkably rugged. Thermal overload protections shuts down the circuit when subjected to an excessive power overload condition and internal short circuit protection limits the maximum current the circuit will pass. In most applications, no external components are required for operation. The MC79L15ABDG is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantage over the common resistor/zener diode approach.
  • Nominal output voltage of -15V
  • Complementary positive regulators offered (MC78L00 series)
  • Maximum input voltage of -35V
  • Maximum input regulation of 300mV (-17.5VDC >= VI >= -30VDC) & 250mV (-20VDC >= VI >= -30VDC) at 25°C
  • Maximum load regulation of 150mV ( 1mA <= IO <= 100mA) and 75mV (1mA <= IO <= 40mA) at TJ = +25°C
  • Ripple rejection of 39dB at -18.5VDC >= VI >= -28.5VDC, f = 120Hz, TJ = +25°C
  • Dropout voltage of 1.7VDC at IO = 40mA, TJ = +25°C
  • Input bias current of 6.5mA at TJ = +25°C
  • Output noise voltage of 90µV at TA = +25°C, 10Hz <= f <= 100KHz
  • Operating temperature range from -40° to +125°C

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-15V

:
-

:
-

:
-35V

:
-35V

:
7915 Voltage Regulators

:
100mA

:
Fixed

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

218 In stock

218 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.30.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.30.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.24.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.15.06
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.11.60
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.9.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.9.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange