You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC79L15ACDG

Linear Voltage Regulator, 7915, Fixed, Negative, -35V To -23V In, -15V And 0.1A Out, SOIC-8

MC79L15ACDG - Linear Voltage Regulator, 7915, Fixed, Negative, -35V To -23V In, -15V And 0.1A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC79L15ACDG
Order Code:
1211126
Product Range
7915 Voltage Regulators
Technical Datasheet:
MC79L15ACDG   Datasheet
See all Technical Docs

Product Overview

The MC79L15ACDG is an inexpensive easy-to-use Negative Voltage Regulator with -15V nominal voltage. This device is suitable for numerous applications requiring up to 100mA. Like the higher powered negative regulator, it features thermal shutdown and current limiting, making it remarkably rugged. In most applications, no external components are required for operation. The device is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantage over the common resistor/Zener diode approach.
  • No external components required

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-15V

:
-

:
-

:
-35V

:
-23V

:
7915 Voltage Regulators

:
100mA

:
Fixed

:
SOIC

:
8Pins

:
0°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

132 In stock Need more?

132 available for 4 - 6 business days delivery

Rs.33.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.33.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.25.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.13.68
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.10.31
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.8.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange