You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MICROFC-SMTPA-30035-GEVB - 

Evaluation Board, MicroFC-30035 SiPM Sensor, 3 x Through Hole Pins, Bias Voltage

MICROFC-SMTPA-30035-GEVB - Evaluation Board, MicroFC-30035 SiPM Sensor, 3 x Through Hole Pins, Bias Voltage
MICROFC-SMTPA-30035-GEVB - Evaluation Board, MicroFC-30035 SiPM Sensor, 3 x Through Hole Pins, Bias Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICROFC-SMTPA-30035-GEVB
Order Code:
2949114
Product Range
C-Series SiPM Sensor
See all Technical Docs

Product Overview

The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.
  • Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
  • Ultra-low dark count rates of 30 kHz/mm10
  • Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
  • Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique 'fast output' terminal
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications

Applications

Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical

Product Information


:
Sensor

:
On Semiconductor

:
MICROFJ-30035-TSV

:
Silicon Photomultiplier Sensor (SiPM)

:
Eval Board MICROFJ-30035-TSV

:
C-Series SiPM Sensor

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

Deliveries start from 16/8/20

Notify me when back in stock

Rs.5,395.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,395.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.