You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ML4824CP1

IC, PFC/PWM CONTROLLER, 4824, DIP16

ML4824CP1 - IC, PFC/PWM CONTROLLER, 4824, DIP16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ML4824CP1
Order Code:
1102160
Technical Datasheet:
ML4824CP1   Datasheet
See all Technical Docs

Product Overview

The ML4824CP1 is a CCM PFC + PWM Combination Controller for switched mode power supplies. The Power Factor Correction (PFC) allows the use of smaller, lower cost bulk capacitors, reduces power line loading and stress on the switching FETs and results in a power supply that fully complies with IEC1000-2-3 specification. The ML4824 includes circuits for the implementation of a leading edge, average current, boost type power factor correction and a trailing edge and pulse width modulator (PWM). The device is available in two versions of ML4824-1 (fPWM=fPFC) and ML4824-2 (fPWM=2 x fPFC). Doubling the switching frequency of the PWM allows the user to design with smaller output components while maintaining the best operating frequency for the PFC. An over-voltage comparator shuts down the PFC section in the event of a sudden decrease in load. The PFC section also includes peak current limiting and input voltage brown-out protection.
  • Internally synchronized PFC and PWM in one IC
  • Low total harmonic distortion
  • Reduces ripple current in the storage capacitor between the PFC and PWM sections
  • Average current, continuous boost leading edge PFC
  • Fast trans conductance error amp for voltage loop
  • High efficiency trailing edge PWM can be configured for current mode or voltage mode operation
  • Average line voltage compensation with brownout control
  • PFC overvoltage comparator eliminates output runaway due to load removal
  • Current fed gain modulator for improved noise immunity
  • Overvoltage protection, UVLO and soft start

Applications

Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
-

:
11.8V

:
700µA

:
16mA

:
DIP

:
16Pins

:
95%

:
250kHz

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Manufactured

Rs.155.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.155.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.135.79
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.116.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.109.72
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.104.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.96.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.