You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NCP145AMX100TCG
Fixed LDO Voltage Regulator, 2.4V to 5.5V, 140mV drop, 1V/500mA out, XDFN-4
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NCP145AMX100TCG
- Order Code:
- 2895768
- Product Range
- 1V 500mA LDO Voltage Regulators
- Technical Datasheet:
- NCP145AMX100TCG Datasheet
Product Range Selector (1V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.4V
- :
- 5.5V
- :
- 1V
- :
- -
- :
- -
- :
- 500mA
- :
- 140mV
- :
- XDFN
- :
- 4Pins
- :
- -40°C
- :
- 85°C
- :
- 1V 500mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | Rs.31.48 | |
100+ | Rs.16.06 | |
1000+ | Rs.12.02 | |
3000+ | Rs.10.56 | |
9000+ | Rs.10.10 | |
24000+ | Rs.9.93 | |
45000+ | Rs.9.00 |
Pricing is unavailable. Please contact customer services.