You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NCP145CMX120TCG
LDO, FIXED, 1.2V, 0.5A, -40 TO 85DEG C
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NCP145CMX120TCG
- Order Code:
- 3367828
- Product Range
- 1.2V 500mA LDO Voltage Regulators
- Technical Datasheet:
- NCP145CMX120TCG Datasheet
Product Range Selector (1.2V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1V
- :
- 5.5V
- :
- 1.2V
- :
- -
- :
- -
- :
- 500mA
- :
- 140mV
- :
- XDFN
- :
- 4Pins
- :
- -40°C
- :
- 85°C
- :
- 1.2V 500mA LDO Voltage Regulators
- :
- -
Technical Docs (2)
2,993 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/8/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | Rs.24.37 | |
50+ | Rs.20.20 | |
100+ | Rs.16.50 | |
250+ | Rs.15.07 | |
500+ | Rs.13.60 | |
1000+ | Rs.12.00 | |
5000+ | Rs.12.00 |
Pricing is unavailable. Please contact customer services.