You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NCP1654BD65R2G - 

PFC Controller IC, 1 V to 20 V & 4.7 mA Supply, 1 V Lockout, 97 % Duty Cycle, 65 kHz, SOIC-8

NCP1654BD65R2G - PFC Controller IC, 1 V to 20 V & 4.7 mA Supply, 1 V Lockout, 97 % Duty Cycle, 65 kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCP1654BD65R2G
Order Code:
2534145
Technical Datasheet:
NCP1654BD65R2G   Datasheet
See all Technical Docs

Product Overview

The NCP1654BD65R2G is a Power Factor Controller for continuous conduction mode (CCM) power factor correction step-up pre-converters. It controls the power switch conduction time (PWM) in a fixed frequency mode and in dependence on the instantaneous coil current. The circuit minimizes the number of external components and drastically simplifies the PFC implementation. It also integrates high safety protection features that make the NCP1654 a driver for robust and compact PFC stages like an effective input power runaway clamping circuitry.
  • Average current continuous conduction mode
  • Fast transient response
  • Very few external components
  • Very low startup currents (<400A)
  • Low operating consumption
  • Latching PWM for cycle-by-cycle duty-cycle control
  • Internally trimmed internal reference
  • Undervoltage lockout with hysteresis
  • Soft-start for smoothly startup operation
  • Shutdown function
  • Pin to pin compatible with industry standard inrush currents detection
  • Overvoltage protection
  • Undervoltage detection for open loop detection or shutdown
  • Brown-out detection
  • Soft-start
  • Accurate overcurrent limitation
  • Overpower limitation

Applications

Consumer Electronics, Computers & Computer Peripherals

Product Information

:
13.75V
:
1V
:
20V
:
75µA
:
4.7mA
:
SOIC
:
8Pins
:
97%
:
65kHz
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for NCP1654BD65R2G

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

767 In stock

767 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/8/19

Rs.94.72

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.94.72
 
10+ Rs.80.25
 
100+ Rs.62.18
 
500+ Rs.54.95
 
1000+ Rs.43.31
 
2500+ Rs.38.39