You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NCP5662DS33R4G

Fixed LDO Voltage Regulator, 2V to 9V, 1V Dropout, 3.3Vout, 2Aout, TO-263-5

ONSEMI NCP5662DS33R4G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP5662DS33R4G
Order Code:
1703364
Product Range
3.3V 2A LDO Voltage Regulators
Technical Datasheet:
NCP5662DS33R4G   Datasheet
See all Technical Docs

Product Range Selector (3.3V 2A LDO Voltage Regulators)

See all from this product range

Product Overview

The NCP5662DS33R4G is a 3.3V fixed output low-dropout (LDO) Linear Regulator designed for high power applications that require up to 2A current. The device features enable and error flag increasing the utility of the device. A thermally robust combined with an architecture that offers low ground current (independent of load), provides for a superior high-current LDO solution.
  • Ultra-fast transient response (settling time = 1 to 3µs)
  • 26µVrms Low noise without bypass capacitor
  • 3mA Low ground current independent of load (maximum)
  • Current limit protection
  • 160°C Thermal shutdown protection
  • 0.9V Reference voltage for ultra-low output operation
  • >65dB Power supply rejection ratio

Applications

Communications & Networking, Industrial, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2V

:
9V

:
3.3V

:
-

:
-

:
2A

:
1V

:
TO-263 (D2PAK)

:
5Pins

:
-40°C

:
85°C

:
3.3V 2A LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

245 In stock Need more?

245 UK stock for 4-6 days delivery

Rs.228.72

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.228.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --