You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NCP583SQ30T1G

Fixed LDO Voltage Regulator, 1.7V to 6V, 250mV Dropout, 3Vout, 150mAout, SC-82AB-4

ONSEMI NCP583SQ30T1G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP583SQ30T1G
Order Code:
2464307
Product Range
3V 150mA LDO Voltage Regulators
Technical Datasheet:
NCP583SQ30T1G   Datasheet
See all Technical Docs

Product Range Selector (3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The NCP583SQ30T1G is a 3V fixed output low-dropout (LDO) Linear Regulator designed for battery powered applications which require precise output voltage accuracy and low quiescent current. The device features an enable function which lowers current consumption significantly. A 1µF ceramic capacitor is the recommended value to be used with these devices on the output pin.
  • 0.05%/V Excellent line regulation
  • 20mV Excellent load regulation
  • 2% High output voltage accuracy
  • 0.1µA Very low shutdown current
  • 100ppm/°C Low temperature drift coefficient on the output voltage
  • Fold back protection circuit

Applications

Portable Devices, Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.7V

:
6V

:
3V

:
-

:
-

:
150mA

:
250mV

:
SC-82AB

:
4Pins

:
-40°C

:
85°C

:
3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2464307RL Check stock

No Longer Manufactured

Rs.42.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.42.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.36.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.31.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.25.44
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.22.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.