You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NCV8518BPDR2G
Fixed LDO Voltage Regulator, 7 V to 45 V in, 425 mV drop, 5 V and 250 mA out, SOIC-8
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NCV8518BPDR2G
- Order Code:
- 2724216
- Product Range
- 5V 250mA LDO Voltage Regulators
- Technical Datasheet:
- NCV8518BPDR2G Datasheet
Product Range Selector (5V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- -
- :
- 45V
- :
- 5V
- :
- -
- :
- -
- :
- 250mA
- :
- 425mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 150°C
- :
- 5V 250mA LDO Voltage Regulators
- :
- AEC-Q100
- :
- MSL 2 - 1 year
Technical Docs (1)
431 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.125.32 | |
10+ | Rs.106.65 | |
100+ | Rs.72.16 | |
500+ | Rs.69.75 | |
1000+ | Rs.55.82 | |
2500+ | Rs.54.11 | |
5000+ | Rs.52.55 | |
10000+ | Rs.51.50 |
Pricing is unavailable. Please contact customer services.