You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STK681-332-E - 

Motor Driver/Controller, DC Brush, 10V to 42V supply, 6.1 A/1 Output, SIP-19

STK681-332-E - Motor Driver/Controller, DC Brush, 10V to 42V supply, 6.1 A/1 Output, SIP-19

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STK681-332-E
Order Code:
2217062
Technical Datasheet:
STK681-332-E   Datasheet
See all Technical Docs

Product Overview

The STK681-332-E is a thick-film hybrid IC for use in current control forward/reverse DC motor driver with brush. Connecting an external current detection resistor allows over-current detection and peak current control in the PWM operating mode. Obviate the need to design for the dead time in order to turn OFF the upper and lower drive devices when switching between the forward and reverse operating mode.
  • On-chip output short-circuit detection function

Applications

Motor Drive & Control, Consumer Electronics

Product Information

:
DC Brush
:
1Outputs
:
6.1A
:
-
:
SIP
:
19Pins
:
10V
:
42V
:
-20°C
:
105°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

86 In stock

86 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

60 will be available for delivery on 7/3/20

Rs.575.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.575.53
 
10+ Rs.519.92
 
100+ Rs.430.44
 
500+ Rs.374.82