You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UC3844BNG - 

PWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8

UC3844BNG - PWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC3844BNG
Order Code:
1652439
Technical Datasheet:
UC3844BNG   Datasheet
See all Technical Docs

Product Overview

The UC3844BNG is a high-performance fixed frequency current-mode Pulse Width Modulation (PWM) Controller specifically designed for off-line and DC to DC converter applications offering the designer a cost-effective solution with minimal external components. It features an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, a latch for single pulse metering and a flip-flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50 to 70%.
  • Trimmed oscillator for precise frequency control
  • Automatic feed forward compensation
  • Internally trimmed reference with undervoltage lockout
  • High current totem pole output
  • Undervoltage lockout with hysteresis
  • Low startup and operating current

Applications

Power Management, Industrial

Product Information

:
-
:
13.4V
:
200mA
:
12V
:
25V
:
DIP
:
8Pins
:
250kHz
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for UC3844BNG

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.73.34   10+ Rs.65.51   50+ Rs.62.21   100+ Rs.51.10   500+ Rs.42.22   1000+ Rs.33.32   2500+ Rs.31.11   More Pricing...

Restricted Item Add
     

Each

1+ Rs.111.79   10+ Rs.99.76   50+ Rs.94.71   100+ Rs.77.80   500+ Rs.64.26   1000+ Rs.50.73   2500+ Rs.47.36   More Pricing...

Restricted Item Add
     
Restricted Item
     

Each

1+ Rs.45.00   50+ Rs.40.35   100+ Rs.30.79   250+ Rs.26.60   500+ Rs.22.08   1000+ Rs.21.67   2500+ Rs.21.28   5000+ Rs.20.53   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2,901 In stock

817 available for 3 - 5 business days delivery
2,084 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

Rs.42.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.42.73
 
50+ Rs.35.55
 
100+ Rs.29.01
 
500+ Rs.22.93
 
1000+ Rs.18.35
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.