You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP240D4 - 

Solid State Relay, SPST-NO, 4 A, 280 VAC, PCB, Through Hole, Zero Crossing

MP240D4 - Solid State Relay, SPST-NO, 4 A, 280 VAC, PCB, Through Hole, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTO 22 OPTO 22
Manufacturer Part No:
MP240D4
Order Code:
7229082
Technical Datasheet:
MP240D4   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
4A
:
280VAC
:
PCB
:
Through Hole
:
Zero Crossing
:
24VAC
:
3VDC
:
24VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP240D4 is a DC Control Solid State Relay with rugged epoxy encapsulation, SPST-NO contact, zero crossing switching mode and through hole terminals. This MP-series PCB mount low profile relay is subjected to full load test and six times the rated current surge before and after encapsulation. Unique heat-spreader technology. Designed for mounting on printed circuit boards.
  • Hermetically sealed
  • 4000Vrms Optical isolation
  • 1.6V Maximum output voltage drop out
  • 1.2W Dissipation
  • -40 to 100°C Operating temperature range

Applications

Industrial

Alternatives for MP240D4

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.2,047.17   10+ Rs.2,018.71   100+ Rs.1,873.98   More Pricing...

Restricted Item Add
     

Each

1+ Rs.1,431.86  

Restricted Item Add
     

Each

1+ Rs.1,606.61   10+ Rs.1,530.11   100+ Rs.1,418.23   More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

1+ Rs.1,278.60  

Restricted Item Add

Related Searches

622 In stock

6 available for 3 - 5 business days delivery
480 available for 4 - 6 business days delivery
136 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.1,278.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,278.60
 
25+ Rs.1,252.50
 
100+ Rs.1,227.45