You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP9-11231H22

Industrial Pushbutton Switch, IP68S, LP9 Series, 12.8 mm, SPDT-DB, Momentary, Flush, Black

OTTO CONTROLS LP9-11231H22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP9-11231H22
Order Code:
2484480
Product Range
LP9 Series
Technical Datasheet:
LP9-11231H22   Datasheet
See all Technical Docs

Product Range Selector (LP9 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LP9 Series

:
12.8mm

:
SPDT-DB

:
Momentary

:
Flush

:
Black

:
4A

:
115V

:
4A

:
28V

:
IP68S

:
Panel Mount

:
PC Pin

:
Amber

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LP9 series quality precision light sealed dome Pushbutton Switch designed for use in panels, control grips, instruments, heavy equipment and other demanding applications where attractive, rugged, lighted pushbutton switches are required. The LP9 series offers a positive tactile feedback signalling the operator when the switch is operated with the added benefit of reliable LED illumination. The LP9 series offers four button versions, flush and raised profile with either a glossy or matte finish. Also comes with a threaded case for hex nut mounting while providing a short behind-panel depth. The LP9 series are momentary snap action double break switches, available in standard and low operate forces.
  • Watertight as per IP68
  • LED lighted with the ability to accommodate 2 and 12VDC
  • Withstands extreme shock and vibration
  • -55 to 85°C Operating temperature range

Applications

Industrial

30 In stock Need more?

30 available for 4 - 6 business days delivery

Rs.1,552.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,552.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --