You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP9-21231F21
Industrial Pushbutton Switch, IP68S, LP9 Series, 12.8 mm, SPDT-DB, Momentary, Round Raised, Red
- Manufacturer:
- OTTO CONTROLS OTTO CONTROLS
- Manufacturer Part No:
- LP9-21231F21
- Order Code:
- 2484492
- Product Range
- LP9 Series
- Technical Datasheet:
- LP9-21231F21 Datasheet
Product Range Selector (LP9 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LP9 Series
- :
- 12.8mm
- :
- SPDT-DB
- :
- Momentary
- :
- Round Raised
- :
- Red
- :
- 4A
- :
- 115V
- :
- 4A
- :
- 28V
- :
- IP68S
- :
- Panel Mount
- :
- PC Pin
- :
- Red
- :
- -
Technical Docs (1)
Product Overview
- Watertight as per IP68
- LED lighted with the ability to accommodate 2 and 12VDC
- Withstands extreme shock and vibration
- -55 to 85°C Operating temperature range
Applications
Industrial
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
100 more will be available on 19/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each